208577096002025 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 25
Unit Price: 148,04000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 133,97000 Kč
Datasheet

Similar


HARTING
In Stock: 56
Unit Price: 132,29000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 172,39000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 677
Unit Price: 167,77000 Kč
Datasheet
Image for 208577096002025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208577096002025

DigiKey Part Number
478-1955-ND
Manufacturer
Manufacturer Product Number
208577096002025
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-65°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polymer Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes