208477096012025 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 25
Unit Price: 148,04000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 133,97000 Kč
Datasheet

Similar


HARTING
In Stock: 56
Unit Price: 132,29000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 172,39000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 232
Unit Price: 196,12000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 249,67000 Kč
Datasheet
Image for 208477096012025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208477096012025

DigiKey Part Number
208477096012025-ND
Manufacturer
Manufacturer Product Number
208477096012025
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-65°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 240375,91520 Kč1 217 965,25 Kč
Unit Price without VAT:375,91520 Kč
Unit Price with VAT:454,85739 Kč