


1812GA102JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FCG3D102JVTR-ND - Tape & Reel (TR) 478-KGM43FCG3D102JVCT-ND - Cut Tape (CT) 478-KGM43FCG3D102JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GA102JAT2A |
Description | CAP CER 1000PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GA102JAT1A | KYOCERA AVX | 3 363 | 478-12884-1-ND | 34,65000 Kč | Parametric Equivalent |
| C1812C102JGGACTU | KEMET | 3 086 | 399-C1812C102JGGACTUCT-ND | 52,29000 Kč | Direct |
| CHV1812N2K0102JCT | Cal-Chip Electronics, Inc. | 825 | 4713-CHV1812N2K0102JCT-ND | 73,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 20,80900 Kč | 208,09 Kč |
| 50 | 16,53800 Kč | 826,90 Kč |
| 100 | 15,22360 Kč | 1 522,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,99818 Kč | 6 499,09 Kč |
| 1 000 | 12,31008 Kč | 12 310,08 Kč |
| 1 500 | 11,96536 Kč | 17 948,04 Kč |
| 2 500 | 11,58325 Kč | 28 958,12 Kč |
| 3 500 | 11,35986 Kč | 39 759,51 Kč |
| 5 000 | 11,14498 Kč | 55 724,90 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

