
1812GA102JAT1A | |
|---|---|
DigiKey Part Number | 478-12884-2-ND - Tape & Reel (TR) 478-12884-1-ND - Cut Tape (CT) 478-12884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GA102JAT1A |
Description | CAP CER 1000PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 22,90900 Kč | 229,09 Kč |
| 50 | 18,31020 Kč | 915,51 Kč |
| 100 | 16,88870 Kč | 1 688,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,48316 Kč | 7 241,58 Kč |
| 1 000 | 13,73920 Kč | 13 739,20 Kč |
| 1 500 | 13,36649 Kč | 20 049,74 Kč |
| 2 500 | 12,95342 Kč | 32 383,55 Kč |
| 3 500 | 12,71195 Kč | 44 491,82 Kč |
| 5 000 | 12,47962 Kč | 62 398,10 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

