
CHV1812N2K0102JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N2K0102JCTTR-ND - Tape & Reel (TR) 4713-CHV1812N2K0102JCT-ND - Cut Tape (CT) 4713-CHV1812N2K0102JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N2K0102JCT |
Description | HVCAP1812 COG 1000PF 5% 2KV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GA102JAT1A | KYOCERA AVX | 3 363 | 478-12884-1-ND | 34,65000 Kč | Parametric Equivalent |
| 1812GA102JAT2A | KYOCERA AVX | 46 | 478-KGM43FCG3D102JVCT-ND | 31,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 51,80200 Kč | 518,02 Kč |
| 50 | 43,14240 Kč | 2 157,12 Kč |
| 100 | 40,46940 Kč | 4 046,94 Kč |
| 500 | 35,98218 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,54087 Kč | 34 540,87 Kč |
| 2 000 | 33,38630 Kč | 66 772,60 Kč |
| 3 000 | 32,80798 Kč | 98 423,94 Kč |
| 5 000 | 32,16667 Kč | 160 833,35 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |

