1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

1812GA102JAT2A

DigiKey Part Number
478-KGM43FCG3D102JVTR-ND - Tape & Reel (TR)
478-KGM43FCG3D102JVCT-ND - Cut Tape (CT)
478-KGM43FCG3D102JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812GA102JAT2A
Description
CAP CER 1000PF 2KV C0G/NP0 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.087" (2.21mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812GA102JAT1AKYOCERA AVX3 363478-12884-1-ND34,65000 KčParametric Equivalent
C1812C102JGGACTUKEMET3 086399-C1812C102JGGACTUCT-ND52,29000 KčDirect
CHV1812N2K0102JCTCal-Chip Electronics, Inc.8254713-CHV1812N2K0102JCT-ND73,49000 KčParametric Equivalent
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1020,80900 Kč208,09 Kč
5016,53800 Kč826,90 Kč
10015,22360 Kč1 522,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,99818 Kč6 499,09 Kč
1 00012,31008 Kč12 310,08 Kč
1 50011,96536 Kč17 948,04 Kč
2 50011,58325 Kč28 958,12 Kč
3 50011,35986 Kč39 759,51 Kč
5 00011,14498 Kč55 724,90 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč