5861, Kyocera Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5861, Kyocera Series

145861050024829+

DigiKey Part Number
478-145861050024829+TR-ND - Tape & Reel (TR)
478-145861050024829+CT-ND - Cut Tape (CT)
478-145861050024829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
145861050024829+
Description
PLUG - 0.35MM PITCH - 50 POS 0.6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
50
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.019" (0.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 033
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,85000 Kč16,85 Kč
1014,31500 Kč143,15 Kč
10012,16530 Kč1 216,53 Kč
50010,85698 Kč5 428,49 Kč
1 00010,33850 Kč10 338,50 Kč
5 0009,54995 Kč47 749,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0007,80225 Kč117 033,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,85000 Kč
Unit Price with VAT:20,38850 Kč