


145861040024829+ | |
|---|---|
DigiKey Part Number | 478-145861040024829+TR-ND - Tape & Reel (TR) 478-145861040024829+CT-ND - Cut Tape (CT) 478-145861040024829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145861040024829+ |
Description | PLUG - 0.35MM PITCH - 40 POS 0.6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 100 | 11,79250 Kč | 1 179,25 Kč |
| 500 | 10,52420 Kč | 5 262,10 Kč |
| 1 000 | 10,02151 Kč | 10 021,51 Kč |
| 5 000 | 8,94578 Kč | 44 728,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 8,27901 Kč | 124 185,15 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




