


245861050004829+ | |
|---|---|
DigiKey Part Number | 478-245861050004829+TR-ND - Tape & Reel (TR) 478-245861050004829+CT-ND - Cut Tape (CT) 478-245861050004829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245861050004829+ |
Description | RECPT - 0.35MM PITCH - 50 POS 0. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,72500 Kč | 127,25 Kč |
| 100 | 10,80770 Kč | 1 080,77 Kč |
| 500 | 9,64606 Kč | 4 823,03 Kč |
| 1 000 | 9,18537 Kč | 9 185,37 Kč |
| 5 000 | 8,19922 Kč | 40 996,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 7,58799 Kč | 113 819,85 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |



