
145655100000829+T | |
|---|---|
DigiKey Part Number | 478-145655100000829+TTR-ND - Tape & Reel (TR) 478-145655100000829+TCT-ND - Cut Tape (CT) 478-145655100000829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145655100000829+T |
Description | PLUG 0.5MM - 4-7MM - VERT -FLOAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 6mm, 7mm | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,56000 Kč | 159,56 Kč |
| 10 | 135,64600 Kč | 1 356,46 Kč |
| 25 | 127,15040 Kč | 3 178,76 Kč |
| 50 | 121,07540 Kč | 6 053,77 Kč |
| 100 | 115,29720 Kč | 11 529,72 Kč |
| 250 | 111,65004 Kč | 27 912,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 99,97740 Kč | 99 977,40 Kč |
| 2 000 | 95,21136 Kč | 190 422,72 Kč |
| Unit Price without VAT: | 159,56000 Kč |
|---|---|
| Unit Price with VAT: | 193,06760 Kč |










