
1206ZG226ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AV51A226ZUTR-ND - Tape & Reel (TR) 478-KGM31AV51A226ZUCT-ND - Cut Tape (CT) 478-KGM31AV51A226ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZG226ZAT2A |
Description | CAP CER 22UF 10V Y5V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZG226ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,95040 Kč | 23 900,80 Kč |
| 4 000 | 11,48046 Kč | 45 921,84 Kč |
| 6 000 | 11,24498 Kč | 67 469,88 Kč |
| 10 000 | 10,98404 Kč | 109 840,40 Kč |
| 14 000 | 10,83146 Kč | 151 640,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 10 | 20,67100 Kč | 206,71 Kč |
| 50 | 16,45260 Kč | 822,63 Kč |
| 100 | 15,15180 Kč | 1 515,18 Kč |
| 500 | 12,95502 Kč | 6 477,51 Kč |
| 1 000 | 12,27552 Kč | 12 275,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,00000 Kč | 31,00 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 50 | 16,26200 Kč | 813,10 Kč |
| 100 | 14,97620 Kč | 1 497,62 Kč |
| 500 | 12,80484 Kč | 6 402,42 Kč |
| 1 000 | 12,13323 Kč | 12 133,23 Kč |
| Unit Price without VAT: | 31,00000 Kč |
|---|---|
| Unit Price with VAT: | 37,51000 Kč |

