
GMC31Y5V226Z10NT | |
|---|---|
DigiKey Part Number | 4713-GMC31Y5V226Z10NTTR-ND - Tape & Reel (TR) 4713-GMC31Y5V226Z10NTCT-ND - Cut Tape (CT) 4713-GMC31Y5V226Z10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31Y5V226Z10NT |
Description | CAP1206 Y5V 22UF Z-TOL 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 50 | 3,06580 Kč | 153,29 Kč |
| 100 | 2,72550 Kč | 272,55 Kč |
| 500 | 2,14684 Kč | 1 073,42 Kč |
| 1 000 | 1,96877 Kč | 1 968,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,82210 Kč | 3 644,20 Kč |
| 4 000 | 1,70157 Kč | 6 806,28 Kč |
| 6 000 | 1,64124 Kč | 9 847,44 Kč |
| 10 000 | 1,57439 Kč | 15 743,90 Kč |
| 14 000 | 1,53528 Kč | 21 493,92 Kč |
| 20 000 | 1,49769 Kč | 29 953,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

