
CC1206ZKY5V7BB226 | |
|---|---|
DigiKey Part Number | 311-3462-2-ND - Tape & Reel (TR) 311-3462-1-ND - Cut Tape (CT) 311-3462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZKY5V7BB226 |
Description | CAP CER 22UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZKY5V7BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 50 | 3,28820 Kč | 164,41 Kč |
| 100 | 2,92290 Kč | 292,29 Kč |
| 500 | 2,30600 Kč | 1 153,00 Kč |
| 1 000 | 2,11555 Kč | 2 115,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,86578 Kč | 3 731,56 Kč |
| 4 000 | 1,74305 Kč | 6 972,20 Kč |
| 6 000 | 1,68166 Kč | 10 089,96 Kč |
| 10 000 | 1,61359 Kč | 16 135,90 Kč |
| 14 000 | 1,57382 Kč | 22 033,48 Kč |
| 20 000 | 1,53555 Kč | 30 711,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

