1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C105KAT2A

DigiKey Part Number
478-KGM31HR71H105KUTR-ND - Tape & Reel (TR)
478-KGM31HR71H105KUCT-ND - Cut Tape (CT)
478-KGM31HR71H105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C105KAT2A
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C105KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,62000 Kč46,20 Kč
503,40160 Kč170,08 Kč
1003,02370 Kč302,37 Kč
5002,39126 Kč1 195,63 Kč
1 0002,19576 Kč2 195,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,03502 Kč4 070,04 Kč
4 0001,90284 Kč7 611,36 Kč
6 0001,83666 Kč11 019,96 Kč
10 0001,76333 Kč17 633,30 Kč
14 0001,72047 Kč24 086,58 Kč
20 0001,67924 Kč33 584,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč