12065A151GAT2M is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 24,93513 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 24,93513 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 25,62000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 733
Unit Price: 17,01000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 6,52502 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,00871 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 8,15300 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 4,93936 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 9,61112 Kč
Datasheet

Direct


KEMET
In Stock: 2 816
Unit Price: 19,11000 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 2,50008 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 2,27023 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 18,27851 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 18,27851 Kč
Datasheet
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065A151GAT2M

DigiKey Part Number
12065A151GAT2M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065A151GAT2M
Description
CAP CER 150PF 50V NP0 1206
Customer Reference
Detailed Description
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065A151GAT2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12065A151GA12AKYOCERA AVX012065A151GA12A-ND24,93513 KčDirect
12061A151GA12AKYOCERA AVX012061A151GA12A-ND24,93513 KčUpgrade
12067A151GAT2AKYOCERA AVX0478-KGM31BCG2H151GTCT-ND25,62000 KčUpgrade
KGM31BCG1H151FTKYOCERA AVX733478-KGM31BCG1H151FTCT-ND17,01000 KčUpgrade
KGM31BCG2A151FTKYOCERA AVX0478-KGM31BCG2A151FTTR-ND6,52502 KčUpgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,37955 Kč9 518,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,37955 Kč
Unit Price with VAT:2,87926 Kč