
C1206C151G5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C151G5GACTUTR-ND - Tape & Reel (TR) 399-C1206C151G5GACTUCT-ND - Cut Tape (CT) 399-C1206C151G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C151G5GACTU |
Description | CAP CER 150PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C151G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C151F1GACTU | KEMET | 360 | 399-C1206C151F1GACTUCT-ND | 35,28000 Kč | Upgrade |
| KGM31BCG1H151FT | KYOCERA AVX | 733 | 478-KGM31BCG1H151FTCT-ND | 17,01000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 50 | 9,38200 Kč | 469,10 Kč |
| 100 | 8,53150 Kč | 853,15 Kč |
| 500 | 7,09606 Kč | 3 548,03 Kč |
| 1 000 | 6,65196 Kč | 6 651,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,98606 Kč | 23 944,24 Kč |
| 8 000 | 5,73847 Kč | 45 907,76 Kč |
| 12 000 | 5,61443 Kč | 67 373,16 Kč |
| 20 000 | 5,47690 Kč | 109 538,00 Kč |
| 28 000 | 5,39650 Kč | 151 102,00 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

