Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

12061A151GA12A | |
|---|---|
DigiKey Part Number | 12061A151GA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12061A151GA12A |
Description | CAP CER 150PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061A151GA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A151GT | KYOCERA AVX | 0 | 478-KGM31BCG2A151GTTR-ND | 5,00871 Kč | Direct |
| 12067A151GAT2A | KYOCERA AVX | 0 | 478-KGM31BCG2H151GTCT-ND | 25,62000 Kč | Upgrade |
| KGM31BCG2A151FT | KYOCERA AVX | 0 | 478-KGM31BCG2A151FTTR-ND | 6,52502 Kč | Upgrade |
| KGM31BCG2D151FT | KYOCERA AVX | 0 | 478-KGM31BCG2D151FTTR-ND | 8,15300 Kč | Upgrade |
| C1206C151F1GACTU | KEMET | 360 | 399-C1206C151F1GACTUCT-ND | 35,28000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 24,93513 Kč | 498 702,60 Kč |
| Unit Price without VAT: | 24,93513 Kč |
|---|---|
| Unit Price with VAT: | 30,17151 Kč |



