SSL Connector 3 Position Plug Board to Cable/Wire 0.118" (3.00mm) Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

119159003101116

DigiKey Part Number
478-119159003101116TR-ND - Tape & Reel (TR)
478-119159003101116CT-ND - Cut Tape (CT)
478-119159003101116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
119159003101116
Description
CONN SSL PLUG 3POS 3MM SLDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Plug Board to Cable/Wire 0.118" (3.00mm) Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Plug
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Solder Cup
Pitch
0.118" (3.00mm)
Fastening Type
-
Features
Cable Tie
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
125V
Current Rating (Amps)
5A per Contact
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,79300 Kč187,93 Kč
2517,61320 Kč440,33 Kč
5016,77320 Kč838,66 Kč
10015,96900 Kč1 596,90 Kč
25014,96904 Kč3 742,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70014,55551 Kč10 188,86 Kč
1 40013,86048 Kč19 404,67 Kč
2 10013,46972 Kč28 286,41 Kč
3 50012,99302 Kč45 475,57 Kč
4 90012,68832 Kč62 172,77 Kč
7 00012,37325 Kč86 612,75 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč