1002292F0-AA10L0086
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1002292F0-AA10L0100

DigiKey Part Number
478-1002292F0-AA10L0100-ND
Manufacturer
Manufacturer Product Number
1002292F0-AA10L0100
Description
ANTENNA ASSY, PENTA 100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Cellular, LTE-M, NB-IoT, loRa, SigFox PCB Trace U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
796MHz, 2.2GHz
Frequency Range
698MHz ~ 894MHz, 1.71GHz ~ 2.69GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
2.8, 3
Return Loss
-
Gain
1.2dBi, 5dBi
Power - Max
2 W
Features
Cable - 100mm
Termination
U.FL
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.008" (0.20mm)
Applications
Cellular, LTE-M, NB-IoT, loRa, SigFox
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 752
Factory Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1183,10000 Kč183,10 Kč
10123,23000 Kč1 232,30 Kč
25107,59960 Kč2 689,99 Kč
10089,92940 Kč8 992,94 Kč
25081,25532 Kč20 313,83 Kč
50078,11250 Kč39 056,25 Kč
Unit Price without VAT:183,10000 Kč
Unit Price with VAT:221,55100 Kč