RF ANTENNA LTE PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-DK-LTE0EM58-I0300

DigiKey Part Number
2057-ANT-DK-LTE0EM58-I0300-ND
Manufacturer
Manufacturer Product Number
ANT-DK-LTE0EM58-I0300
Description
RF ANT 832MHZ/2.2GHZ PCB TRC SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
832MHz, 2.2GHz
Frequency Range
704MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
2
Return Loss
-
Gain
2dBi
Features
Cable - 300mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Applications
LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1183,31000 Kč183,31 Kč
10142,21900 Kč1 422,19 Kč
Unit Price without VAT:183,31000 Kč
Unit Price with VAT:221,80510 Kč