
1001435M0-AA10L0025 | |
|---|---|
DigiKey Part Number | 478-1001435M0-AA10L0025-ND |
Manufacturer | |
Manufacturer Product Number | 1001435M0-AA10L0025 |
Description | ANTENNA ASSY, WLAN 25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Stamped Metal Solder Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4425GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.2dBi, 4.7dBi, 6.4dBi, 6dBi | |
Power - Max | 500 mW | |
Features | Cable - 25mm | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.382" (9.70mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,52000 Kč | 66,52 Kč |
| 10 | 49,82500 Kč | 498,25 Kč |
| 25 | 45,65320 Kč | 1 141,33 Kč |
| 100 | 41,06430 Kč | 4 106,43 Kč |
| 480 | 37,63038 Kč | 18 062,58 Kč |
| 960 | 36,53338 Kč | 35 072,04 Kč |
| 1 440 | 35,98366 Kč | 51 816,47 Kč |
| 2 880 | 35,17784 Kč | 101 312,18 Kč |
| 5 280 | 34,59105 Kč | 182 640,74 Kč |
| Unit Price without VAT: | 66,52000 Kč |
|---|---|
| Unit Price with VAT: | 80,48920 Kč |




