
EMB-910002 | |
|---|---|
DigiKey Part Number | 3299-EMB-910002-ND |
Manufacturer | |
Manufacturer Product Number | EMB-910002 |
Description | WIFI EMBEDDED 2.4/5/6GHZ 6" UFL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Stamped Metal U.FL Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.4dBi, 4.8dBi, 5.1dBi | |
Features | - | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Screw | |
Height (Max) | 0.291" (7.40mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,76300 Kč | 467,63 Kč |
| 84 | 38,90381 Kč | 3 267,92 Kč |
| 168 | 37,20518 Kč | 6 250,47 Kč |
| 252 | 36,35405 Kč | 9 161,22 Kč |
| 504 | 35,10623 Kč | 17 693,54 Kč |
| 1 008 | 34,07946 Kč | 34 352,10 Kč |
| 2 520 | 32,99519 Kč | 83 147,88 Kč |
| 5 040 | 32,34200 Kč | 163 003,68 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |



