
EMB-910003 | |
|---|---|
DigiKey Part Number | 3299-EMB-910003-ND |
Manufacturer | |
Manufacturer Product Number | EMB-910003 |
Description | WIFI EMBEDDED 2.4/5/6GHZ 6" UFL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Stamped Metal U.FL Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.6dBi, 2.4dBi, 3.7dBi | |
Features | Cable - 152.4mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Screw | |
Height (Max) | 0.531" (13.50mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 47,93800 Kč | 479,38 Kč |
| 84 | 39,91119 Kč | 3 352,54 Kč |
| 168 | 38,17512 Kč | 6 413,42 Kč |
| 252 | 37,30643 Kč | 9 401,22 Kč |
| 504 | 36,03157 Kč | 18 159,91 Kč |
| 1 008 | 34,98229 Kč | 35 262,15 Kč |
| 2 520 | 33,87469 Kč | 85 364,22 Kč |
| 5 040 | 33,20696 Kč | 167 363,08 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |


