
EMB-910004 | |
|---|---|
DigiKey Part Number | 3299-EMB-910004-ND |
Manufacturer | |
Manufacturer Product Number | EMB-910004 |
Description | WIFI EMBEDDED 2.4/5GHZ 6" UFL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch U.FL Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.512GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 2.8dBi | |
Features | Cable - 152.4mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Screw | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 52,24300 Kč | 522,43 Kč |
| 25 | 47,87560 Kč | 1 196,89 Kč |
| 100 | 43,09210 Kč | 4 309,21 Kč |
| 250 | 40,80836 Kč | 10 202,09 Kč |
| 500 | 39,43256 Kč | 19 716,28 Kč |
| 1 000 | 38,29993 Kč | 38 299,93 Kč |
| 2 500 | 37,10422 Kč | 92 760,55 Kč |
| 5 000 | 36,38378 Kč | 181 918,90 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |








