
0805ZD106KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51A106KLTR-ND - Tape & Reel (TR) 478-KGM21AR51A106KLCT-ND - Cut Tape (CT) 478-KGM21AR51A106KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD106KAT4A |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD106KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,00987 Kč | 10 098,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,70500 Kč | 37,05 Kč |
| 50 | 2,67760 Kč | 133,88 Kč |
| 100 | 2,09450 Kč | 209,45 Kč |
| 500 | 1,36910 Kč | 684,55 Kč |
| 1 000 | 1,27247 Kč | 1 272,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 3,66200 Kč | 36,62 Kč |
| 50 | 2,64660 Kč | 132,33 Kč |
| 100 | 2,07020 Kč | 207,02 Kč |
| 500 | 1,35322 Kč | 676,61 Kč |
| 1 000 | 1,25772 Kč | 1 257,72 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |

