Similar
Similar
Direct
Upgrade
Similar

08051C332K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR72A332KTTR-ND - Tape & Reel (TR) 478-KAF21BR72A332KTCT-ND - Cut Tape (CT) 478-KAF21BR72A332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C332K4Z2A |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C332K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGF21BR72A332KM | KYOCERA AVX | 0 | 478-KGF21BR72A332KMTR-ND | 1,16535 Kč | Similar |
| KGF21BR72A332KT | KYOCERA AVX | 2 630 | 478-KGF21BR72A332KTCT-ND | 5,88000 Kč | Similar |
| GCJ216R72A332KA01D | Murata Electronics | 0 | 490-5819-2-ND | 3,05547 Kč | Direct |
| GCJ21AR72E332KXJ1D | Murata Electronics | 0 | 490-5592-2-ND | 0,88286 Kč | Upgrade |
| CEU4J2X7R2A332K125AE | TDK | 351 | 445-12041-1-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,12274 Kč | 8 490,96 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |




