Similar
Direct
Upgrade
Upgrade

KGF21BR72A332KM | |
|---|---|
DigiKey Part Number | 478-KGF21BR72A332KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGF21BR72A332KM |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF21BR72A332KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C332K4Z2A | KYOCERA AVX | 0 | 478-KAF21BR72A332KTCT-ND | 9,24000 Kč | Similar |
| C2012X7R2A332K085AM | TDK | 12 530 | 445-6049-1-ND | 3,99000 Kč | Direct |
| C0805F332K2RACTU | KEMET | 0 | 399-C0805F332K2RACTUTR-ND | 1,61679 Kč | Upgrade |
| C2012X7R2E332K085AM | TDK | 21 966 | 445-6058-1-ND | 3,57000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,16535 Kč | 17 480,25 Kč |
| Unit Price without VAT: | 1,16535 Kč |
|---|---|
| Unit Price with VAT: | 1,41007 Kč |




