
C2012X7R2E332K085AM | |
|---|---|
DigiKey Part Number | 445-6058-2-ND - Tape & Reel (TR) 445-6058-1-ND - Cut Tape (CT) 445-6058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E332K085AM |
Description | CAP CER 3300PF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E332K085AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F332K2RACTU | KEMET | 0 | 399-C0805F332K2RACTUTR-ND | 1,61679 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 50 | 1,45300 Kč | 72,65 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 500 | 0,95876 Kč | 479,38 Kč |
| 1 000 | 0,86302 Kč | 863,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,69950 Kč | 2 798,00 Kč |
| 8 000 | 0,64795 Kč | 5 183,60 Kč |
| 12 000 | 0,62215 Kč | 7 465,80 Kč |
| 20 000 | 0,59357 Kč | 11 871,40 Kč |
| 28 000 | 0,57687 Kč | 16 152,36 Kč |
| 40 000 | 0,56080 Kč | 22 432,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

