GCJ216R72A332KA01D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Similar


TDK
In Stock: 351
Unit Price: 4,41000 Kč
Datasheet
3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ216R72A332KA01D

DigiKey Part Number
490-5819-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCJ216R72A332KA01D
Description
CAP CER 3300PF 100V X7R 0805
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ216R72A332KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051C332K4Z2AKYOCERA AVX0478-KAF21BR72A332KTCT-ND9,24000 KčDirect
CEU4J2X7R2A332K125AETDK351445-12041-1-ND4,41000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,05547 Kč12 221,88 Kč
Manufacturers Standard Package
Unit Price without VAT:3,05547 Kč
Unit Price with VAT:3,69712 Kč