0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C223KAZ2A

DigiKey Part Number
478-KGF21BR72A223KTTR-ND - Tape & Reel (TR)
478-KGF21BR72A223KTCT-ND - Cut Tape (CT)
478-KGF21BR72A223KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C223KAZ2A
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C223KAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051C223K4Z2AKYOCERA AVX530478-KAF21BR72A223KTCT-ND5,67000 KčSimilar
C0805X223K1RACTUKEMET869399-C0805X223K1RACTUCT-ND9,66000 KčDirect
C0805F223K1RACTUKEMET1 155399-C0805F223K1RACTUCT-ND7,56000 KčSimilar
C2012X7R2A223K125AMTDK2 949445-6054-1-ND4,41000 KčSimilar
In-Stock: 467
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,81400 Kč28,14 Kč
502,01160 Kč100,58 Kč
1001,77010 Kč177,01 Kč
5001,36110 Kč680,55 Kč
1 0001,23510 Kč1 235,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,18303 Kč4 732,12 Kč
8 0001,10628 Kč8 850,24 Kč
12 0001,06787 Kč12 814,44 Kč
20 0001,02531 Kč20 506,20 Kč
28 0001,00043 Kč28 012,04 Kč
40 0000,97650 Kč39 060,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč