
06035J5R6BBSTR | |
|---|---|
DigiKey Part Number | 478-4463-2-ND - Tape & Reel (TR) 478-4463-1-ND - Cut Tape (CT) 478-4463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J5R6BBSTR |
Description | CAP THIN FILM 5.6PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J5R6BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 5.6 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 50 | 12,49800 Kč | 624,90 Kč |
| 100 | 11,43550 Kč | 1 143,55 Kč |
| 500 | 9,64396 Kč | 4 821,98 Kč |
| 1 000 | 9,08961 Kč | 9 089,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,20013 Kč | 27 600,39 Kč |
| 6 000 | 8,84285 Kč | 53 057,10 Kč |
| 9 000 | 8,66391 Kč | 77 975,19 Kč |
| 15 000 | 8,46547 Kč | 126 982,05 Kč |
| 21 000 | 8,34944 Kč | 175 338,24 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


