4.7 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J4R7BBSTR

DigiKey Part Number
478-4462-2-ND - Tape & Reel (TR)
478-4462-1-ND - Cut Tape (CT)
478-4462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J4R7BBSTR
Description
CAP THIN FILM 4.7PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J4R7BBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
4.7 pF
Tolerance
±0.1pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 977
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1015,93700 Kč159,37 Kč
5012,48960 Kč624,48 Kč
10011,42920 Kč1 142,92 Kč
5009,63724 Kč4 818,62 Kč
1 0009,08331 Kč9 083,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,39885 Kč25 196,55 Kč
6 0008,06372 Kč48 382,32 Kč
9 0007,89583 Kč71 062,47 Kč
15 0007,70968 Kč115 645,20 Kč
21 0007,60086 Kč159 618,06 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč