
06035J5R6BBSTR | |
|---|---|
DigiKey Part Number | 478-4463-2-ND - Tape & Reel (TR) 478-4463-1-ND - Cut Tape (CT) 478-4463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J5R6BBSTR |
Description | CAP THIN FILM 5.6PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J5R6BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 5.6 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,54000 Kč | 23,54 Kč |
| 10 | 15,26800 Kč | 152,68 Kč |
| 50 | 11,96900 Kč | 598,45 Kč |
| 100 | 10,95240 Kč | 1 095,24 Kč |
| 500 | 9,23810 Kč | 4 619,05 Kč |
| 1 000 | 8,70777 Kč | 8 707,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,17140 Kč | 24 514,20 Kč |
| 6 000 | 7,84534 Kč | 47 072,04 Kč |
| 9 000 | 7,68201 Kč | 69 138,09 Kč |
| 15 000 | 7,50094 Kč | 112 514,10 Kč |
| 21 000 | 7,39502 Kč | 155 295,42 Kč |
| Unit Price without VAT: | 23,54000 Kč |
|---|---|
| Unit Price with VAT: | 28,48340 Kč |










