
06035J2R2BBSTR | |
|---|---|
cms-digikey-product-number | 478-4456-2-ND - Tape & Reel (TR) 478-4456-1-ND - Cut Tape (CT) 478-4456-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 06035J2R2BBSTR |
cms-description | CAP THIN FILM 2.2PF 50V 0603 |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 2.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | 06035J2R2BBSTR Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.2 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 17,21800 Kč | 172,18 Kč |
| 50 | 13,56060 Kč | 678,03 Kč |
| 100 | 12,42870 Kč | 1 242,87 Kč |
| 500 | 10,52042 Kč | 5 260,21 Kč |
| 1 000 | 9,92974 Kč | 9 929,74 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3 000 | 9,20013 Kč | 27 600,39 Kč |
| 6 000 | 8,84285 Kč | 53 057,10 Kč |
| 9 000 | 8,66391 Kč | 77 975,19 Kč |
| 15 000 | 8,46547 Kč | 126 982,05 Kč |
| 21 000 | 8,34944 Kč | 175 338,24 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


