0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C563KAT2A

DigiKey Part Number
478-10810-2-ND - Tape & Reel (TR)
478-10810-1-ND - Cut Tape (CT)
478-10810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C563KAT2A
Description
CAP CER 0.056UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C563KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107 464
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,09900 Kč40,99 Kč
503,00860 Kč150,43 Kč
1002,33440 Kč233,44 Kč
5001,98032 Kč990,16 Kč
1 0001,80159 Kč1 801,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,71968 Kč6 878,72 Kč
8 0001,61914 Kč12 953,12 Kč
12 0001,56879 Kč18 825,48 Kč
20 0001,51299 Kč30 259,80 Kč
28 0001,48036 Kč41 450,08 Kč
40 0001,44898 Kč57 959,20 Kč
48 0001,43411 Kč68 837,28 Kč
96 0001,38403 Kč132 866,88 Kč
100 0001,38136 Kč138 136,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč