


C0603C563J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C563J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C563J5RACTUCT-ND - Cut Tape (CT) 399-C0603C563J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C563J5RACTU |
Description | CAP CER 0.056UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C563J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 50 | 3,77960 Kč | 188,98 Kč |
| 100 | 3,36810 Kč | 336,81 Kč |
| 500 | 2,67682 Kč | 1 338,41 Kč |
| 1 000 | 2,46328 Kč | 2 463,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,14327 Kč | 8 573,08 Kč |
| 8 000 | 2,02439 Kč | 16 195,12 Kč |
| 12 000 | 1,96485 Kč | 23 578,20 Kč |
| 20 000 | 1,89886 Kč | 37 977,20 Kč |
| 28 000 | 1,86028 Kč | 52 087,84 Kč |
| 40 000 | 1,82317 Kč | 72 926,80 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

