0.056 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R9BB563

DigiKey Part Number
311-4100-2-ND - Tape & Reel (TR)
311-4100-1-ND - Cut Tape (CT)
311-4100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R9BB563
Description
CAP CER 0.056UF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R9BB563 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C563KAT2AKYOCERA AVX97 581478-10810-1-ND7,35000 KčDirect
0603B563K500CTWalsin Technology Corporation44 2611292-1456-1-ND2,10000 KčDirect
C0603C563J5RACTUKEMET3 964399-C0603C563J5RACTUCT-ND8,61000 KčUpgrade
C0603C563K5RACAUTOKEMET17 166399-C0603C563K5RACAUTOCT-ND5,25000 KčParametric Equivalent
C0603C563K5RACTUKEMET27 724399-C0603C563K5RACTUCT-ND4,83000 KčParametric Equivalent
In-Stock: 438
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,23900 Kč12,39 Kč
500,85680 Kč42,84 Kč
1000,73910 Kč73,91 Kč
5000,54258 Kč271,29 Kč
1 0000,48232 Kč482,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,37366 Kč1 494,64 Kč
8 0000,34190 Kč2 735,20 Kč
12 0000,32601 Kč3 912,12 Kč
20 0000,30841 Kč6 168,20 Kč
28 0000,29812 Kč8 347,36 Kč
40 0000,28823 Kč11 529,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč