
06031C103JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR72A103JTTR-ND - Tape & Reel (TR) 478-KGF15AR72A103JTCT-ND - Cut Tape (CT) 478-KGF15AR72A103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C103JAZ2A |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C103JAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAF15AR72A103JM | KYOCERA AVX | 3 167 | 478-KAF15AR72A103JMCT-ND | 5,63000 Kč | Parametric Equivalent |
| KAF15AR72A103JT | KYOCERA AVX | 4 187 | 478-KAF15AR72A103JTCT-ND | 5,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 50 | 3,05320 Kč | 152,66 Kč |
| 100 | 2,70910 Kč | 270,91 Kč |
| 500 | 2,13102 Kč | 1 065,51 Kč |
| 1 000 | 1,95249 Kč | 1 952,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,68606 Kč | 6 744,24 Kč |
| 8 000 | 1,58666 Kč | 12 693,28 Kč |
| 12 000 | 1,53688 Kč | 18 442,56 Kč |
| 20 000 | 1,48172 Kč | 29 634,40 Kč |
| 28 000 | 1,44949 Kč | 40 585,72 Kč |
| 40 000 | 1,41848 Kč | 56 739,20 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

