8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
478-5454-1-ND
478-5454-1-ND

046288008000846+

DigiKey Part Number
478-046288008000846+TR-ND - Tape & Reel (TR)
478-046288008000846+CT-ND - Cut Tape (CT)
478-046288008000846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046288008000846+
Description
CONN FFC BOTTOM 8POS 0.5MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
8
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
-
Current Rating (Amps)
0.4A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1016,16800 Kč161,68 Kč
2515,15200 Kč378,80 Kč
5014,42560 Kč721,28 Kč
10013,73690 Kč1 373,69 Kč
25012,87596 Kč3 218,99 Kč
50012,26074 Kč6 130,37 Kč
1 00011,67531 Kč11 675,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,11792 Kč22 235,84 Kč
4 00010,58746 Kč42 349,84 Kč
6 00010,28902 Kč61 734,12 Kč
10 0009,92500 Kč99 250,00 Kč
14 0009,69242 Kč135 693,88 Kč
20 0009,45179 Kč189 035,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč