
046277003001883+ | |
|---|---|
DigiKey Part Number | 478-046277003001883+TR-ND - Tape & Reel (TR) 478-046277003001883+CT-ND - Cut Tape (CT) 478-046277003001883+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046277003001883+ |
Description | CONN FPC 3POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 3 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 25 | 15,30320 Kč | 382,58 Kč |
| 50 | 14,57260 Kč | 728,63 Kč |
| 100 | 13,87550 Kč | 1 387,55 Kč |
| 250 | 13,00616 Kč | 3 251,54 Kč |
| 500 | 12,38504 Kč | 6 192,52 Kč |
| 1 000 | 11,79353 Kč | 11 793,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,91385 Kč | 32 741,55 Kč |
| 6 000 | 10,39317 Kč | 62 359,02 Kč |
| 9 000 | 10,10027 Kč | 90 902,43 Kč |
| 15 000 | 9,74300 Kč | 146 145,00 Kč |
| 21 000 | 9,51474 Kč | 199 809,54 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |




