
046298003000883+ | |
|---|---|
DigiKey Part Number | 478-046298003000883+TR-ND - Tape & Reel (TR) 478-046298003000883+CT-ND - Cut Tape (CT) 478-046298003000883+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046298003000883+ |
Description | CONN FPC BOTTOM 3POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 3 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | - | |
Contact Finish | Gold | |
Housing Material | - | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,54900 Kč | 195,49 Kč |
| 25 | 18,31880 Kč | 457,97 Kč |
| 50 | 17,44100 Kč | 872,05 Kč |
| 100 | 16,60940 Kč | 1 660,94 Kč |
| 250 | 15,56792 Kč | 3 891,98 Kč |
| 500 | 14,82416 Kč | 7 412,08 Kč |
| 1 000 | 14,11612 Kč | 14 116,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,06335 Kč | 39 190,05 Kč |
| 6 000 | 12,44023 Kč | 74 641,38 Kč |
| 9 000 | 12,08965 Kč | 108 806,85 Kč |
| 15 000 | 11,66212 Kč | 174 931,80 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


