
046298703000883+ | |
|---|---|
DigiKey Part Number | 478-046298703000883+TR-ND - Tape & Reel (TR) 478-046298703000883+CT-ND - Cut Tape (CT) 478-046298703000883+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046298703000883+ |
Description | CONN FPC BOTTOM 3POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046298703000883+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 3 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,01900 Kč | 210,19 Kč |
| 25 | 19,70440 Kč | 492,61 Kč |
| 50 | 18,76380 Kč | 938,19 Kč |
| 100 | 17,86930 Kč | 1 786,93 Kč |
| 250 | 16,74800 Kč | 4 187,00 Kč |
| 500 | 15,94840 Kč | 7 974,20 Kč |
| 1 000 | 15,18701 Kč | 15 187,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,05438 Kč | 42 163,14 Kč |
| 6 000 | 13,38399 Kč | 80 303,94 Kč |
| 9 000 | 13,00684 Kč | 117 061,56 Kč |
| 15 000 | 12,54684 Kč | 188 202,60 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |











