
046251030010846+ | |
|---|---|
DigiKey Part Number | 478-046251030010846+TR-ND - Tape & Reel (TR) 478-046251030010846+CT-ND - Cut Tape (CT) 478-046251030010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046251030010846+ |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.215" (5.46mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,38400 Kč | 223,84 Kč |
| 25 | 20,98120 Kč | 524,53 Kč |
| 50 | 19,97740 Kč | 998,87 Kč |
| 100 | 19,02210 Kč | 1 902,21 Kč |
| 250 | 17,82984 Kč | 4 457,46 Kč |
| 500 | 16,97856 Kč | 8 489,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,16783 Kč | 16 167,83 Kč |
| 2 000 | 15,39616 Kč | 30 792,32 Kč |
| 3 000 | 14,96212 Kč | 44 886,36 Kč |
| 5 000 | 14,43281 Kč | 72 164,05 Kč |
| 7 000 | 14,09452 Kč | 98 661,64 Kč |
| 10 000 | 13,74456 Kč | 137 445,60 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |




