
046251050010846+ | |
|---|---|
DigiKey Part Number | 478-046251050010846+TR-ND - Tape & Reel (TR) 478-046251050010846+CT-ND - Cut Tape (CT) 478-046251050010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046251050010846+ |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.215" (5.46mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,20100 Kč | 362,01 Kč |
| 25 | 33,93280 Kč | 848,32 Kč |
| 50 | 32,30760 Kč | 1 615,38 Kč |
| 100 | 30,76210 Kč | 3 076,21 Kč |
| 250 | 28,83528 Kč | 7 208,82 Kč |
| 500 | 27,45866 Kč | 13 729,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,14818 Kč | 26 148,18 Kč |
| 2 000 | 24,90048 Kč | 49 800,96 Kč |
| 3 000 | 24,19880 Kč | 72 596,40 Kč |
| 5 000 | 23,34301 Kč | 116 715,05 Kč |
| 7 000 | 22,79594 Kč | 159 571,58 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |


