
0173280230 | |
|---|---|
DigiKey Part Number | 900-0173280230-ND |
Manufacturer | |
Manufacturer Product Number | 0173280230 |
Description | PREMOFLEX 0.5 AU LGT51 TYPEA 30C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173280230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.008" (51.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,57900 Kč | 365,79 Kč |
| 25 | 34,28560 Kč | 857,14 Kč |
| 50 | 32,64760 Kč | 1 632,38 Kč |
| 100 | 31,08750 Kč | 3 108,75 Kč |
| 250 | 29,13936 Kč | 7 284,84 Kč |
| 500 | 27,74844 Kč | 13 874,22 Kč |
| 1 000 | 26,42409 Kč | 26 424,09 Kč |
| 2 500 | 24,77067 Kč | 61 926,67 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |


