
046244422010846+ | |
|---|---|
DigiKey Part Number | 478-046244422010846+TR-ND - Tape & Reel (TR) 478-046244422010846+CT-ND - Cut Tape (CT) 478-046244422010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046244422010846+ |
Description | CONN FFC VERT 22POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 22 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 16,49700 Kč | 164,97 Kč |
| 25 | 15,46400 Kč | 386,60 Kč |
| 50 | 14,72680 Kč | 736,34 Kč |
| 100 | 14,02070 Kč | 1 402,07 Kč |
| 250 | 13,14288 Kč | 3 285,72 Kč |
| 500 | 12,51466 Kč | 6 257,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,81255 Kč | 17 718,83 Kč |
| 3 000 | 11,24889 Kč | 33 746,67 Kč |
| 4 500 | 10,93172 Kč | 49 192,74 Kč |
| 7 500 | 10,54498 Kč | 79 087,35 Kč |
| 10 500 | 10,29784 Kč | 108 127,32 Kč |
| 15 000 | 10,04216 Kč | 150 632,40 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |



