Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A9R0DAT2A | |
|---|---|
DigiKey Part Number | 04025A9R0DAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A9R0DAT2A |
Description | CAP CER 9PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A9R0DAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A9R0CAT2A | KYOCERA AVX | 0 | 04025A9R0CAT2A-ND | 1,04969 Kč | Upgrade |
| C0402C909D5GACTU | KEMET | 0 | 399-C0402C909D5GACTUTR-ND | 0,71519 Kč | Direct |
| C1005NP01H090D050BA | TDK | 4 172 | 445-13782-1-ND | 2,10000 Kč | Direct |
| GRM1555C1H9R0DA01D | Murata Electronics | 449 912 | 490-5880-1-ND | 2,10000 Kč | Direct |
| CQ0402CRNPO9BN9R0 | YAGEO | 0 | CQ0402CRNPO9BN9R0-ND | 0,51273 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,04969 Kč | 10 496,90 Kč |
| Unit Price without VAT: | 1,04969 Kč |
|---|---|
| Unit Price with VAT: | 1,27012 Kč |












