
04025A9R0CAT2A | |
|---|---|
DigiKey Part Number | 04025A9R0CAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A9R0CAT2A |
Description | CAP CER 9PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A9R0CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,04969 Kč | 10 496,90 Kč |
| Unit Price without VAT: | 1,04969 Kč |
|---|---|
| Unit Price with VAT: | 1,27012 Kč |

