
AC0402DRNPO9BN9R0 | |
|---|---|
DigiKey Part Number | 13-AC0402DRNPO9BN9R0TR-ND - Tape & Reel (TR) 13-AC0402DRNPO9BN9R0CT-ND - Cut Tape (CT) 13-AC0402DRNPO9BN9R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402DRNPO9BN9R0 |
Description | CAP CER 9PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402DRNPO9BN9R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 50 | 0,83160 Kč | 41,58 Kč |
| 100 | 0,71810 Kč | 71,81 Kč |
| 500 | 0,52746 Kč | 263,73 Kč |
| 1 000 | 0,46847 Kč | 468,47 Kč |
| 2 500 | 0,40660 Kč | 1 016,50 Kč |
| 5 000 | 0,36940 Kč | 1 847,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,32268 Kč | 3 226,80 Kč |
| 20 000 | 0,29874 Kč | 5 974,80 Kč |
| 30 000 | 0,28675 Kč | 8 602,50 Kč |
| 50 000 | 0,27347 Kč | 13 673,50 Kč |
| 70 000 | 0,26571 Kč | 18 599,70 Kč |
| 100 000 | 0,25824 Kč | 25 824,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

