Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A110J4T2A | |
|---|---|
DigiKey Part Number | 478-04025A110J4T2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A110J4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A110J4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C110J5GACAUTO | KEMET | 15 154 | 399-CBR04C110J5GACAUTOCT-ND | 3,78000 Kč | Parametric Equivalent |
| GCM1555C1H110JA16D | Murata Electronics | 20 611 | 490-GCM1555C1H110JA16DCT-ND | 2,10000 Kč | Parametric Equivalent |
| GCM1555C1H110JA16J | Murata Electronics | 0 | 490-GCM1555C1H110JA16JTR-ND | 0,13241 Kč | Parametric Equivalent |
| GCQ1555C1H110JB01D | Murata Electronics | 2 769 | 490-17424-1-ND | 3,78000 Kč | Parametric Equivalent |
| GRT1555C1H110JA02D | Murata Electronics | 0 | 490-GRT1555C1H110JA02DTR-ND | 0,14890 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,42145 Kč | 4 214,50 Kč |
| Unit Price without VAT: | 0,42145 Kč |
|---|---|
| Unit Price with VAT: | 0,50995 Kč |



